reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZEBRA CS3000 :: Flexible, mobile 1D laser scanner (batch mode)

Item-No.: ZEBRA CS3000
€189,00
Category of goods: 0


Zebra CS3000

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanner (laser)
    • Memory
    • 512 MB Flash MB
  • Interfaces
    • Interfaces
    • USB
  • Electrical values
    • Accumulator
    • Li-Ion, 700 mAh
    • Duration (max.)
    • 24 h
  • Specials
    • Operating temperature
    • 0 - 40 °C °C
  • Weights
    • Weight
    • 0.07 kg
  • Measures
    • Width
    • 49.5 mm
    • Depth
    • 86.5 mm
    • Height
    • 22.1 mm

Flexible, mobile 1D laser scanner
A mobile bar code reader with batch mode for uploading data to a host at a later time.

Long battery life
With an operational life of 24 hours in batch mode and 12 hours in Bluetooth mode, the battery charge lasts an entire work shift for read processes.

Simple design with two buttons
Easy handling and use - virtually no training required

Small and lightweight
Fits in your pocket or can be attached to a lanyard or key chain and weighs only 2.45 oz/70 g

Easy integration with a host device
Batch USB connectivity guarantees compatibility with virtually all host devices

Non-volatile 512 MB memory
Enough space for continued storage of more than one million scans — ideal for virtually all batch operations

Superior scanning performance
Simple, intuitive operation — just point, click and scan; simple capture of bar codes even if they are dirty, damaged or poor quality

Robust enough for use in business: Drop specification 1.2 m; 250 tumbles (500 drops) from a 0.5 m height
Guarantees reliable operation despite the inevitable drops and stresses/strains in practical use

The innovative CS3000 series from Zebra allows businesses to easily implement 1D laser scanning where this previously was not possible for mobility or cost reasons or due to the size of conventional readers. The tiny device is affordable and fits into your pocket, it can be hung on a key chain or worn on a lanyard around the neck. The CS3000 is suitable for reading bar codes as a stand-alone device in batch mode, while the CS3070 also allows real-time transmission of data to a host application via the Bluetooth® connection on smartphones, laptops etc. That means 1D scanning is more affordable than ever before and you can create easier and more efficient business processes as well as protect against potential failures.

Technical data:
• Memory: 512-MB Flash
• Scan pattern: Single line
• Supported interfaces: USB
• Wireless: Yes
• Weight with battery: 70 g
• Dimensions (L x W x H): 8.65 x 4.95 x 2.2 cm
• Environmental safety: RoHS directive 2002/95/EC
• Electrical safety: UL 60950-1, C22.2 No. 60950-1, EN 60950-1, IEC 60950-1
• Radio: EN 300 328
• EMI/RFI: EN 301 489-1, EN 301 489-17, EN 55022, FCC 15 Class B, ICES 003 Class B, EN 55024
• Laser safety: EN 60825-1, IEC 60825-1, 21CFR1040.10
• Storage temperature: -40 to 70°C
• Operating temperature: 0 to 40°C
• Drop specification: 1.21 m height on tiled linoleum over concrete, 6 drops per 6 sides across the operating temperature range
• Warranty: 12 month warranty against manufacturing and material defects



Manufacturer : ZEBRA
Factory number : CS3000-SR10007WW
Package weight : 0.174 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanner (laser)
    • Memory
    • 512 MB Flash MB
  • Interfaces
    • Interfaces
    • USB
  • Electrical values
    • Accumulator
    • Li-Ion, 700 mAh
    • Duration (max.)
    • 24 h
  • Specials
    • Operating temperature
    • 0 - 40 °C °C
  • Weights
    • Weight
    • 0.07 kg
  • Measures
    • Width
    • 49.5 mm
    • Depth
    • 86.5 mm
    • Height
    • 22.1 mm
Datasheet/manual