reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VOYAGER 1200G BE :: Laser barcode scanner - USB

Item-No.: VOYAGER 1200G BE
€99,00
Category of goods: 0


Honeywell Voyager 1200g Einlinien-Laser-Scanner

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanner (laser)
    • Design
    • Reading distance: 280 mm
    • Colour
    • Beige/black
    • Accessory
    • Stand, connection cable
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Scan range
    • 0-100
    • Length
    • 66 mm
    • Width
    • 180 mm
    • Height
    • 97 mm
  • Specials
    • Operating temperature
    • 0 - 50 °C °C
  • Weights
    • Weight
    • 0.125 kg
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
The Voyager® 1200g laser barcode scanner from Honeywell, designed according to the world's best-selling single-line laser-scanners, provides an effective scanning performance for virtually all linear barcodes, including those of a poor quality or damaged. Improved object detection and automatic base detection and configuration ensure an unparalleled user experience with presentation scanning and a maximum workrate. The scanning performance of the 1200g linear laser scanner is second to none, while the scanner's reliable design impresses to make it a particularly versatile solution.

Excellent scanning performance on poorly printed and damaged barcodes:
Highly productive, seamless scanning for which manual data entry is only required on a rare occasion.

Unrivalled presentation scanning in this class:
Good object detection and automatic base detection and configuration increase your workrate.

Multi-interface:
USB, keyboard and RS232 interface support in a single device reduces the costs.

Ready to use:
Simple base installation that requires no tools as well as automatic base and interface detection and configuration ensure that set-up is child's play.

Stylish, ergonomic design:
The slim, lightweight design with moulded grip recesses sit well in standard palm sizes and are comfortable to use over the long term.

Code gate® technology:
Thanks to this technology, which ensures prior to transferring the data that the required barcode has been scanned, the scanner is ideal for scanning menus.

Technical data
  • Dimensions (L x W x H): 66 x 180 x 97 mm

  • Input voltage: 5 V +/- 5%

  • Power consumption: 700 mW; 140 mA (average) at 5 V

  • Standby power consumption: 350 mW; 70 mA (average) at 5 V

  • System interfaces: Multi-interface, RS232 (TTL +5 V)/KBW/USB (HID keyboard, serial COM port and IBM OEM emulation); RS232C (+/-12 V) and IBM RS485 are supported via converter cable

  • Operating temperature: 0°C to 50°C

  • Storage temperature: -20 °C to 60 °C

  • Rel. Humidity: 0 - 95%, non-condensing

  • Drop resistance: withstands 30 falls on concrete from a height of 1.5 m

  • Protection class: IP42

  • Light intensity: 0 - 70,000 Lux

  • Scan pattern: one scan line

  • Scan speed: 100 lines scanned per second

  • Scan angle: Horizontal: 30°

  • Print contrast: Minimum 10% print contrast signal

  • Reading angle, longitudinal/transverse: 60°, 60°

  • Decoding: reads all standard 1D and GS1-DataBar icons

  • Warranty: 5-year manufacturer's warranty



Manufacturer : HONEYWELL
Factory number : 1200G-1USB-1
Package weight : 0.601 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanner (laser)
    • Design
    • Reading distance: 280 mm
    • Colour
    • Beige/black
    • Accessory
    • Stand, connection cable
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Scan range
    • 0-100
    • Length
    • 66 mm
    • Width
    • 180 mm
    • Height
    • 97 mm
  • Specials
    • Operating temperature
    • 0 - 50 °C °C
  • Weights
    • Weight
    • 0.125 kg
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
Datasheet/manual