reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOCKET CX2877 :: Bluetooth Barcodescanner - 1D - Healthcare

Item-No.: SOCKET CX2877
€349,00




Socket CHS 7Di

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 1D
    • Design
    • Reading distance: 508 mm
    • Accessory
    • Batteries, USB charger, software, carry strap
  • Interfaces
    • Interfaces
    • Bluetooth® 2.1 + EDR
  • Implementation
    • Speed
    • 5 scans/s
  • Display
    • Resolution
    • 5 mil
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
    • Duration (max.)
    • 14 h
  • Specials
    • Operating temperature
    • 0 - 50 °C °C
  • Weights
    • Weight
    • 0.09 kg
  • Measures
    • Length
    • 132 mm
    • Width
    • 45.1 mm
    • Height
    • 37.9 mm
  • Power supply
    • Power unit, inclusive
    • Yes
Rough, tough, and ready to work, the 7 Series Durable scanner lives up to its name. Designed for down and dirty work environments, the resilient exterior withstands multiple 6.6 ft. (2m) drops to concrete with its rubber bumpers for extra protection, while its antimicrobial material helps prevent the spread of harmful germs; the Durable scanner protects itself while it tries to protect its user. Additionally, the long-range Bluetooth allows wireless freedom, enabling movement of up to 330 feet (100 meters) away from the connected device. It is ideal for retail POS (Point of Sale), field service, inventory management, asset tracking and more.
  • Certified by Apple® for iOS devices – Guaranteed Compatibility
  • Compatible with Android and Windows devices
  • Ergonomic and light weight - fits comfortably in the palm of your hand
  • Made with antimicrobial material for protection against potential harmful microbes
  • Battery Friendly® technology enables battery lasting a full work shift
  • Durable – Withstands multiple 6.6 ft (2m) drops to concrete, rubber bumpers for extra protection
  • Long-range Bluetooth for wireless freedom of movement up to 330 feet (100 meters)
  • Ideal for retail POS, field service, inventory management, asset tracking and more
  • Comes in Gray
  • Designed and assembled in the USA
  • In-depth Developer Support
  • Fully Programmable


Minimize manual data entry with the Socket Mobile CHS 7Di, a durable 1D Bluetooth barcode scanner. Small, lightweight, and comfortable to hold. The CHS 7Di can scan barcodes printed on labels or displayed on device screens. The rubber bumper and sealed reinforcements make the CHS 7Di durable to withstand multiple 6.6ft (2m) drops to concrete. Easy to connect, it's ideal for retail, asset tracking, field service or other mobile scanning applications.

Certified by Apple® for iOS devices (iPad®, iPhone®, iTouch®) and compatible with Android and Windows® smartphones and tablets.
  • Connects easily to a wide range of Bluetooth enabled smartphones, tablets, notebook and desktop computers.
  • Enjoy wireless freedom with long-range Bluetooth connection of 330 ft (100m)
  • Reads all common 1D / linear and stacked barcodes up to 20” (51 cm) away
  • Small and lightweight
  • Lasts a full work shift - 14-hour battery life
  • Durable - Withstands multiple 6.6 ft (2m) drops to concrete Watch Durability Video
  • Ergonomic - Fits perfectly in the hand for comfortable use over extended periods
  • Made with antimicrobial material for protection against potential harmful microbes
  • Wearable - Includes lanyard / belt clip for convenient access wherever you go
  • Designed & made in the USA
  • No software installation required - use Bluetooth HID mode to connect like a wireless keyboard
  • Advanced functionality and scanner configuration supported in Bluetooth SPP mode with SocketScan 10 keyboard wedge software (included)
  • Warranty: 1 year for Barcode Scanner and 90 days for Accessories - Extended warranty available



Manufacturer : SOCKET MOBILE
Factory number : CX2877-1472
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 1D
    • Design
    • Reading distance: 508 mm
    • Accessory
    • Batteries, USB charger, software, carry strap
  • Interfaces
    • Interfaces
    • Bluetooth® 2.1 + EDR
  • Implementation
    • Speed
    • 5 scans/s
  • Display
    • Resolution
    • 5 mil
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
    • Duration (max.)
    • 14 h
  • Specials
    • Operating temperature
    • 0 - 50 °C °C
  • Weights
    • Weight
    • 0.09 kg
  • Measures
    • Length
    • 132 mm
    • Width
    • 45.1 mm
    • Height
    • 37.9 mm
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual