reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOCKET 7XI :: Bluetooth barcode scanner — 2D

Item-No.: SOCKET 7XI
€529,00
Category of goods: 0

Socket CHS 7Xi

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 2D
    • Accessory
    • Battery (installed), USB charger, software
  • Interfaces
    • Interfaces
    • Bluetooth® 2.1 + EDR
  • Measures
    • Scan range
    • 48 - 406
    • Length
    • 132 mm
    • Width
    • 45.1 mm
    • Height
    • 37.9 mm
  • Display
    • Resolution
    • 752 x 480
  • Specials
    • Specification
    • Read confirmation: vibration
    • Operating temperature
    • 0 - 50 °C °C
  • Electrical values
    • Accumulator
    • Li-Ion
    • Duration (max.)
    • 10 h
  • Weights
    • Weight
    • 0.07 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Apple-certified barcode scanner — 2D model

Features:
• 2D & 1D barcode scanner with Apple SDK support
• Indoor and outdoor usage
• Tactile feedback (vibration mode)
• Scans in every direction (omnidirectional)

The CHS series 7 Bluetooth barcode scanner is compatible with all your favourite smartphones and tablet PCs including iPad, iPhone, Android and many other devices.



Manufacturer : SOCKET MOBILE
Factory number : CX2864-1336
Package weight : 0.497 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 2D
    • Accessory
    • Battery (installed), USB charger, software
  • Interfaces
    • Interfaces
    • Bluetooth® 2.1 + EDR
  • Measures
    • Scan range
    • 48 - 406
    • Length
    • 132 mm
    • Width
    • 45.1 mm
    • Height
    • 37.9 mm
  • Display
    • Resolution
    • 752 x 480
  • Specials
    • Specification
    • Read confirmation: vibration
    • Operating temperature
    • 0 - 50 °C °C
  • Electrical values
    • Accumulator
    • Li-Ion
    • Duration (max.)
    • 10 h
  • Weights
    • Weight
    • 0.07 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing