reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOCKET 7MI :: Bluetooth laser barcode scanner — 1D



Socket CHS 7Mi

  • Product Description
  • Technical information
  • General
    • Type
    • Laser barcode scanner
    • Accessory
    • Batteries, USB charger, software
  • Interfaces
    • Interfaces
    • Bluetooth® 2.1 + EDR
  • Measures
    • Scan range
    • 38 - 114
    • Length
    • 129 mm
    • Width
    • 40.1 mm
    • Height
    • 34.6 mm
  • Specials
    • Specification
    • Read confirmation: vibration
    • Operating temperature
    • 0 - 50 °C °C
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
    • Duration (max.)
    • 19 h
  • Weights
    • Weight
    • 0.05 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Long-range barcode scanner, high-performance 1D model

Features:
• Scanning distance up to 1.1 m
• Indoor use
• 1D barcodes, including Auto VIN, book ISBN
• high capacity
• Scans bar codes on shiny surfaces, such as reflective labels or shrink film

The CHS series 7 Bluetooth barcode scanner is compatible with all your favourite smartphones and tablet PCs including iPad, iPhone, Android and many other devices.



Manufacturer : SOCKET MOBILE
Factory number : CX2872-1411
Package weight : 0.484 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser barcode scanner
    • Accessory
    • Batteries, USB charger, software
  • Interfaces
    • Interfaces
    • Bluetooth® 2.1 + EDR
  • Measures
    • Scan range
    • 38 - 114
    • Length
    • 129 mm
    • Width
    • 40.1 mm
    • Height
    • 34.6 mm
  • Specials
    • Specification
    • Read confirmation: vibration
    • Operating temperature
    • 0 - 50 °C °C
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
    • Duration (max.)
    • 19 h
  • Weights
    • Weight
    • 0.05 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing