reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOCKET 7CI GR :: Bluetooth barcode scanner — 1D

Item-No.: SOCKET 7CI GR
€250,95
Category of goods: 0

Socket CHS 7Ci grau

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Accessory
    • Batteries, USB charger, software
  • Interfaces
    • Interfaces
    • Bluetooth® 2.1 + EDR
  • Measures
    • Scan range
    • 57 - 508
    • Length
    • 129 mm
    • Width
    • 40.1 mm
    • Height
    • 34.6 mm
  • Display
    • Resolution
    • 5 mil
  • Specials
    • Specification
    • Read confirmation: vibration
    • Operating temperature
    • 0 - 50 °C °C
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
    • Duration (max.)
    • 19 h
  • Weights
    • Weight
    • 0.05 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Apple certified barcode scanner — 1D model

Features:
• Apple SDK support
• Scanning of 1D bar codes (light duty)
• Tactile feedback (vibration mode)
• Scanning distance up to 51 cm
• Scans bar codes in bright sunlight

The CHS series 7 Bluetooth barcode scanner is compatible with all your favourite smartphones and tablet PCs including iPad, iPhone, Android and many other devices.

The Socket CHS 7Ci is a 1D imager-based barcode reader that can decode both printed barcodes and barcodes that appear on the device display. It features a special authentication chip to enable two-way communication with Apple devices and allows SDK support for Apple iOS.



Manufacturer : SOCKET MOBILE
Factory number : CX2870-1409
Package weight : 0.472 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
    • Accessory
    • Batteries, USB charger, software
  • Interfaces
    • Interfaces
    • Bluetooth® 2.1 + EDR
  • Measures
    • Scan range
    • 57 - 508
    • Length
    • 129 mm
    • Width
    • 40.1 mm
    • Height
    • 34.6 mm
  • Display
    • Resolution
    • 5 mil
  • Specials
    • Specification
    • Read confirmation: vibration
    • Operating temperature
    • 0 - 50 °C °C
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
    • Duration (max.)
    • 19 h
  • Weights
    • Weight
    • 0.05 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing