reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCANNER BCD 5U :: Wand barcode scanner type II, metal version - USB

Item-No.: SCANNER BCD 5U
€87,95
Category of goods: 0


SCANNER BCD 5U

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Speed
    • 50 - 500 mm/s
  • Weights
    • Weight
    • 0.1 kg
  • Measures
    • Connection cable length
    • 2.0 m
    • Length
    • 150 mm
    • Width
    • 15 mm
  • Power supply
    • Mains plug
    • n/a
    • Power supply, on device
    • n/a
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A

CCD wand barcode scanner made of metal with USB connector

• Barcode scanner length: approx. 15 cm
• Diameter: approx. 1.5 cm
• Spiral cable length: 2 m
• Weight approx. 100 g
• Scan speed: 50 - 500 mm/sec.
• USB connection



Manufacturer : ICO
Factory number : PEN-400-USB-B
Package weight : 0.246 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Speed
    • 50 - 500 mm/s
  • Weights
    • Weight
    • 0.1 kg
  • Measures
    • Connection cable length
    • 2.0 m
    • Length
    • 150 mm
    • Width
    • 15 mm
  • Power supply
    • Mains plug
    • n/a
    • Power supply, on device
    • n/a
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
Datasheet/manual