reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURESCAN LI5 :: CCD barcode scanner - USB

Item-No.: PURESCAN LI5
€69,95
Category of goods: 0


PureScan Li5 CCD

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Scan range
    • 0-100
    • connection cable
    • 1.5 connection cable
    • Length
    • 155 mm
    • Width
    • 65 mm
    • Depth
    • 90 mm
  • Implementation
    • Speed
    • 60 Scans/s
  • Display
    • Resolution
    • 5 mil
  • Specials
    • Operating temperature
    • -30 - 60 °C °C
  • Weights
    • Weight
    • 0.150 kg

The PureScan Li5 is a high-performance 1D CCD scanner for a small price. Its ergonomic lightweight design makes even long-term work comfortable. The device is ideal for many applications, for example, for the medical sector, factory environments or in the shop.

Features:
• min. resolution: 5 mil
• Scan depth: up to 120 mm
• Scan speed: up to 60 scans/second
• Light source (LED): 660 nm
• Light intensity: 0 - 100,000 lux
• Operating temperature: -30°C - 60°C
• Activation by reading button
• Cable length: 1.5 m
• Multi-interface

Supported 1D codes:
JAN/UPC/EAN, Code 11, Code 39, Code 93, Code 128, GSI-128, GSI DataBar, IATA, Industrial 2 of 5, Interleaved 2 of 5, ISBN-ISSN-ISMN, Matrix 2 of 5, MSI/Plessey, S-Code, Telepen, Tri-Optic, UK/Plessey

Specifications:
• Scanner unit: CCD Imager (1D)
• Communication: Cable
• Connectivity: USB
• Scan options: Standard
• Drop-resistant: up to 1.20 metres
• Scan direction: Linear
• Read range distance: (0 - 100 cm)
• Mounting options: Hand
• Application areas: inventory management, industry, POS, offices, medicine
• Included: scanner, USB connection cable
• Dimensions (W x D x H): 65 x 90 x 155 mm
• Weight: 150 g
• Warranty: 24 months



Manufacturer : ICO
Factory number : BC-5000U
Package weight : 0.262 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Scan range
    • 0-100
    • connection cable
    • 1.5 connection cable
    • Length
    • 155 mm
    • Width
    • 65 mm
    • Depth
    • 90 mm
  • Implementation
    • Speed
    • 60 Scans/s
  • Display
    • Resolution
    • 5 mil
  • Specials
    • Operating temperature
    • -30 - 60 °C °C
  • Weights
    • Weight
    • 0.150 kg
Datasheet/manual