reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METAPACE S-2 :: Flexible, mobile scanner (Bluetooth)

Item-No.: METAPACE S-2
€269,00
Category of goods: 0


Metapace S-2

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 626 nm
  • Interfaces
    • Interfaces
    • USB, Bluetooth
  • Implementation
    • Speed
    • 200 scans/sec
  • Weights
    • Weight
    • 0.177 kg

Linear barcode scanner with 90 m range

• Cordless laser barcode scanner with Bluetooth
• High-performance linear-scanner - high-speed scanning of 1D and GS1 barcodes
• Huge memory for up to 32,000 scans while in Batch mode
• Up to 90 m transfer distance (Bluetooth Class 2)
• Including Bluetooth cradle - flexible use as mobile or stationary scanner

High flexibility and high quality when scanning as well as amazing price-performance ratio are the hallmarks of the S-2: The latest member of the Metapace family, produced by a brand manufacturer, is the result of many years of experience in the field of professional data collection and thus delivers high-grade performance in all applications in retail, offices, warehouse and light industry. At the price of a corded scanner with mediocre performance, we provide you with the S-2, a professional Bluetooth scanner, unparalleled in terms of quality and outstanding properties. With its powerful scan engine, the linear imager is ideally suited for high-speed data processing of 1D and GS1 barcodes.

The decisive advantage of the S-2 is the Bluetooth scanner's enormous data transmission range, which attracts even the most demanding customers. Thanks to Bluetooth Class 2 and the optimal coordination with the cradle (included), scanned information is transferred to the host at a distance of up to 90 m. If the user is outside of the radio range for an extended period of time, the large scanner memory is able to store up to 32,000 scans.

Unpack and get started right away - this is naturally also the S-2 strategy: the complete package contains, in addition to the USB interface cable, a power supply unit, a CD with all drivers, comprehensive documentation and, of course, the cradle. The robust and stylish charging and transfer station has been optimised to exploit the full potential of its huge 90 m operating range.

The user utilises the imager with the help of the cradle as either a hand-held or a presentation scanner, and configures it with only one scan in the optional Auto Sense mode or during continuous operation. As a presentation scanner, the S-2 can be flexibly adjusted to meet all requirements: at the checkout counter, goods are simply passed in front of the device and thus quickly scanned. The well thought-out concept also continues to allow use of up to seven Bluetooth devices with only one transfer station.

Perfectly designed features are not only to be found in the main scanning and transmission features - detailed attention has also been given to handling and design. Altogether, the S-2 is unparalleled in terms of ergonomics and hardware. The outstanding optic is packed with innovative technology, yet the weight is reduced to only 173 g. Its handling is optimised to meet all demands and changing personnel - even after long use, the user will be impressed. The materials used in the S-2 design are chosen not only to meet demanding design requirements - the robust elements guarantee long-lasting use even in particularly harsh environments.

In order to guarantee particularly long-term and uninterrupted operation, power management has been adjusted to meet the requirements of the powerful engine and the Bluetooth interface - an aspect often neglected in other Bluetooth scanners. Due to this intelligent feature, users can work continuously for up to 10 hours without interruptions, even with a high workload.

Note: for this device there are no German operating instructions available.



Manufacturer : METAPACE
Factory number : META-S2
Package weight : 1.295 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 626 nm
  • Interfaces
    • Interfaces
    • USB, Bluetooth
  • Implementation
    • Speed
    • 200 scans/sec
  • Weights
    • Weight
    • 0.177 kg
Datasheet/manual