reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METAPACE S-1 :: Laser scanner

Item-No.: METAPACE S-1
€89,95
Category of goods: 0


Metapace S-1

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanner (laser)
    • Accessory
    • USB cable, 4-port USB hub
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Speed
    • 100 scans/sec
  • Specials
    • Operating temperature
    • 0 - 50 °C °C
  • Weights
    • Weight
    • 0.122 kg
  • Measures
    • Length
    • 180 mm
    • Width
    • 60 mm
    • Height
    • 62 mm

1D laser scanner

  • Top price and performance: 1D laser scanner for professional applications

  • USB kit: including USB cable and 4-port USB hub

  • Top quality

  • Ergonomic and intuitive scanning, efficient plug-and-play concept

  • Colour: anthracite


The Metapace S-1 not only provides first-class design for high-quality 1D laser scanning, user-friendly ergonomics and durability but more importantly a ready-to-use complete package at a tremendously favourable price. It is completely tailored to the requirements of small companies and expands the functionality of the workplace: with the included USB hub you supply your customers with additional straightforward USB hardware that also saves you the hassle of additional adapters. The S-1 features high-performance and functionality that reduces input errors and significantly increases production in daily use at the cash desk. Through its favourable price and easy installation it is suited for many areas of application, e.g. for gift shops, boutiques, jewellers' shops, video shops and many other retail segments. Its robustness and easy handling also make it of interest for applications in workshops, laboratories, chemists or in offices.

The Metapace S-1 reads all standard 1D bar codes, and meets all requirements of trade and production. Thanks to its single board construction and the robust scan unit, it withstands day-to-day use and the related unavoidable falls without a problem. The housing is made of impact-resistant plastic. All components are connected to one another so that the scanner is not damaged even after heavy strain caused by careless users. Due to its reliable operation at all times, the S-1 guarantees maximum availability at minimal maintenance costs.

Through its plug-and-play concept, difficulties are already eliminated during the installation. All components for immediate use via a USB interface are included in the delivery, so neither driver nor special software must be installed. Adjustments to the scanner to meet customer-specific requirements can be carried out easily using barcode tables or PC software. The supplied USB hub also expands the range of functions. Thanks to the intuitive, ergonomic design, no training is necessary: employees are able to immediately familiarise themselves with the operation of the device.

The S-1 is of course equipped with the usual high-quality features from Metapace. In addition to being supplied with all necessary components for immediate out-of-the-box operation via USB, the hand-held scanner is particularly impressive due to its first-class performance at favourable conditions.



Manufacturer : METAPACE
Factory number : META-S1
Package weight : 0.422 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanner (laser)
    • Accessory
    • USB cable, 4-port USB hub
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Speed
    • 100 scans/sec
  • Specials
    • Operating temperature
    • 0 - 50 °C °C
  • Weights
    • Weight
    • 0.122 kg
  • Measures
    • Length
    • 180 mm
    • Width
    • 60 mm
    • Height
    • 62 mm
Datasheet/manual