reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYPERION 1300G-2 :: CCD barcode scanner - USB - black

Item-No.: HYPERION 1300G-2
€79,00
Category of goods: 0

Hyperion 1300G-2 schwarz USB-Kit

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Accessory
    • USB cable
  • Interfaces
    • Interfaces
    • Multi-interface, RS-232, KBW/USB
  • Measures
    • Scan range
    • 660
    • Connection cable length
    • 3.0 m
    • Width
    • 79 mm
    • Depth
    • 112 mm
    • Height
    • 150 mm
  • Implementation
    • Speed
    • 270 scans/s
  • Display
    • Resolution
    • 3 mil
  • Specials
    • Operating temperature
    • 0 - 50 °C °C
  • Weights
    • Weight
    • 0.160 kg
High performance, long service life and superior ergonomics — the Hyperion 1300G bar code scanner is ideal for use in areas of high scanning frequency and light industrial use. The Hyperion 1300g is distinguished especially by excellent linear image capture and its versatility. The easy-to-use device can quickly read barcodes from a distance of up to 46 cm and can also easily handle high-density bar codes, so you don’t need expensive special scanners.

Outstanding handheld scanner features: higher throughput with intuitive operation and rapid scanning.

Flexible use:You do not need to buy expensive special scanners as this versatile device can, easily read both 13 mil barcodes (from a distance of up to 46 cm) as well as extremely small, high-density 3-mil barcodes.

Longest life in its class: less downtime and lower maintenance costs through a robust design with no moving parts and with impact-resistant housing.

Ergonomic design: convenient handling and high productivity during intensive use thanks to a particularly handy pistol-grip design.

Automatic interface recognition: Supports all popular interfaces, and saves time-consuming scanning of programmer barcodes thanks to the automatic interface recognition and configuration.

Technical data:
• Linear imager (CCD)
• Ergonomic design
• Extremely robust
• Scan speed: approx. 270 scans/sec
• Protection class: IP41
• Shock resistance up to 1.5 m
• Reads all standard-1D and GS1-DataBar™ icons
• Ports: USB
• Dimensions (W x H x D): 79 x 150 x 112 mm
• Weight: 160 g
• Colour: black
• Included: scanner including USB connection cable



Manufacturer : HONEYWELL
Factory number : 1300G-2USB
Package weight : 0.39 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
    • Accessory
    • USB cable
  • Interfaces
    • Interfaces
    • Multi-interface, RS-232, KBW/USB
  • Measures
    • Scan range
    • 660
    • Connection cable length
    • 3.0 m
    • Width
    • 79 mm
    • Depth
    • 112 mm
    • Height
    • 150 mm
  • Implementation
    • Speed
    • 270 scans/s
  • Display
    • Resolution
    • 3 mil
  • Specials
    • Operating temperature
    • 0 - 50 °C °C
  • Weights
    • Weight
    • 0.160 kg