reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DL HD3430 :: Handheld Scanner, 2D, RS232/KBW/USB

Item-No.: DL HD3430
€221,95
Category of goods: 0


Datalogic Heron HD3430

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 2D
    • Design
    • Handheld
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • RS-232, KBW, USB
  • Display
    • Resolution
    • 4 mil
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 50° °C
  • Weights
    • Weight
    • 0.150 kg
  • Measures
    • Length
    • 152 mm
    • Width
    • 68 mm
    • Depth
    • 153 mm
  • Outstanding reading performance on 1D, 2D, postal codes, stacked, composite codes and Image capture
  • Multiple changing color LEDs on sides and top
  • Top of the market illumination and aiming system
  • Polyphonic speaker for a wide variety of choices regarding audio feedback
  • Datalogic’s patented ‘Green Spot’ technology for good-read feedback
  • Automatic switching between handheld and hands-free operations


Datalogic is pleased to announce the release of the Heron™ HD3430 2D area imager with unmatched elegance and advanced technology for the modern point-of-sale.

The Heron HD3430 2D imager provides a stunning black ‘carbon-fiber’ look or a white ‘silver’ color option, emphasizing the curving lines of the Heron’s enclosure. The imager also offers opportunities to incorporate a company brand identity by allowing customers to compose the perfect blend: combining a company logo with the top cover color with customized visual and audio feedback in order to reinforce the value of the customer’s brand.

Applications
  • Non-food specialty stores such as Fashion Clothes, Cosmetics, Jewelry, Perfume, etc.
  • Duty-free and Airport stores
  • Commercial Services: Banks, Insurance Companies and Utilities


The Heron HD3430 2D area imager completes the Heron family offering by adding 2D reading capability to the existing Heron readers and providing customers with an unmatched choice regarding price and bar code reading needs.



Manufacturer : DATALOGIC
Factory number : HD3430-BKK1B
Package weight : 0.688 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 2D
    • Design
    • Handheld
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • RS-232, KBW, USB
  • Display
    • Resolution
    • 4 mil
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 50° °C
  • Weights
    • Weight
    • 0.150 kg
  • Measures
    • Length
    • 152 mm
    • Width
    • 68 mm
    • Depth
    • 153 mm
Datasheet/manual