reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DL GPS4421 :: Presentation Scanner, 2D, Imager, Trigger


Datalogic Gryphon GPS4421

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 2D
    • Design
    • Presentation scanner
    • Colour
    • White
  • Interfaces
    • Interfaces
    • USB
  • Display
    • Resolution
    • 7 mil
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 40° °C
  • Weights
    • Weight
    • 0.178 kg
  • Measures
    • Length
    • 74 mm
    • Width
    • 95 mm
    • Depth
    • 64 mm
  • Snappy omnidirectional reading
  • Intuitive aiming system
  • Compact, ergonomic design is ideal for hands-free or handheld operation
  • Illumination system optimized to allow easy reading of bar codes from mobile phones, laptops or PDAs
  • Image capture
  • EASEOFCARE Service Plans offer a wide range of service options to protect your investment, ensuring maximum productivity and ROI


The Gryphon™ GPS4490 scanner is a presentation scanner in a stylish body available in white or dark grey. The GPS4490 scanner offers all the capabilities and performances of the Gryphon GD4400 handheld scanner but in a presentation-style shape. It allows hands-free scanning of small and easily handled items as well as handheld scanning operation for bulkier items.

The reader’s compact size makes it the ideal solution for space-constrained environments. Its adjustable stand positions the scanner for easy, intuitive reading. The stand can easily be removed if it is not needed, further reducing the overall dimensions of the scanner.

Capable of reading codes from mobile phones, PDAs and computer display screens, the GPS4400 presentation scanner also features outstanding near-field reading, a wide angle field-of-view, high motion tolerance, snappy reading and offers excellent performance on decoding poor or damaged bar codes. As with all Gryphon products, it offers good-read visual confirmation with Datalogic’s patented ‘Green Spot’ technology as well as supporting advanced features like image / signature capture and document scanning, eliminating the need for separate equipment at the POS.



Manufacturer : DATALOGIC
Factory number : GPS4421-WHK1B
Package weight : 0.544 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 2D
    • Design
    • Presentation scanner
    • Colour
    • White
  • Interfaces
    • Interfaces
    • USB
  • Display
    • Resolution
    • 7 mil
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 40° °C
  • Weights
    • Weight
    • 0.178 kg
  • Measures
    • Length
    • 74 mm
    • Width
    • 95 mm
    • Depth
    • 64 mm
Datasheet/manual