reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DL GBT4130 :: Bluetooth Scanner, 1D

Item-No.: DL GBT4130
€464,95
Category of goods: 0


Datalogic Gryphon I GBT4130

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 1D
    • Design
    • Handheld
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • RS-232, KBW, USB, Bluetooth
  • Implementation
    • Speed
    • 325 scans/s
  • Display
    • Resolution
    • 3 mil
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 50° °C
  • Electrical values
    • Accumulator
    • Li-Ion, 2100 mAh, 12 V
    • Duration (max.)
    • 4 h
  • Weights
    • Weight
    • 0.225 kg
  • Measures
    • Length
    • 181 mm
    • Width
    • 71 mm
    • Depth
    • 100 mm
  • Fastest speed-to-read: 325 scans/second
  • Bluetooth Wireless Technology with up to 30 m / 98 ft range
  • Point-to-point and multi-point transmission
  • Two-position cradle with Scan-While-Charging capability
  • Batch Mode capability (>1200 codes stored in memory)
  • User-replaceable and long lasting Lithium-Ion battery


The Gryphon™ series represents the premium line of Datalogic ADC’s general purpose handheld data collection products and offers the richest feature set among the general purpose products.

Featuring Bluetooth® Wireless Technology, the Gryphon GBT4100 readers eliminate the need for cables that limit operator movement and create safety concerns in the workplace. The reader can also transmit data to the host through its base station as well as to any commercial or embedded Bluetooth® v2.0 compliant device.

Datalogic’s unique 2-position cradle provides multiple features for the user. When in the ‘up’ position, this imager can be used as a hands-free or presentation style reader. With the Scan-While-Charging feature, there is never any concern about depleted or dead batteries, ensuring constant up-time for increased productivity.

The Gryphon GBT4100 reader’s batch mode capability allows more than 1200 bar codes to be stored in the memory. Combined with a 33,000 scans per charge Lithium-Ion battery, these two features create unlimited mobility and reliable data collection when out-of-range.

Standard multi-interface capabilities include USB, RS-232, Keyboard Wedge and Wand Emulation for the GBT4130 models. IBM interface models include IBM 46XX, USB and RS-232 Emulation for the GBT4110 models.



Manufacturer : DATALOGIC
Factory number : GBT4130-BK-BTK1
Package weight : 0.782 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 1D
    • Design
    • Handheld
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • RS-232, KBW, USB, Bluetooth
  • Implementation
    • Speed
    • 325 scans/s
  • Display
    • Resolution
    • 3 mil
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 50° °C
  • Electrical values
    • Accumulator
    • Li-Ion, 2100 mAh, 12 V
    • Duration (max.)
    • 4 h
  • Weights
    • Weight
    • 0.225 kg
  • Measures
    • Length
    • 181 mm
    • Width
    • 71 mm
    • Depth
    • 100 mm
Datasheet/manual