reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DL 1100I :: Presentation Scanner, 2D, Imager

Item-No.: DL 1100I
€253,95
Category of goods: 0


Datalogic Magellan 1100i

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 2D
    • Design
    • Presentation scanner
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • RS-232, KBW, USB
  • Implementation
    • Speed
    • 1768 scans/s
  • Display
    • Resolution
    • 5 mil
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 40° °C
  • Weights
    • Weight
    • 0.199 kg
  • Measures
    • Length
    • 84 mm
    • Width
    • 71 mm
    • Depth
    • 94 mm
  • Aggressive performance on 1D and optional 2D codes increases productivity
  • Digital imaging technology eliminates moving parts for improved reliability
  • Illumix™ intelligent illumination technology auto-detects bar codes from mobile phones, laptops or PDAs
  • Compact, ergonomic design is ideal for hands-free or handheld operation
  • Precise imaging scan volume eliminates misreads caused by stray laser scan lines
  • Checkpoint Systems EAS and Interlock compatible


The Magellan™ 1100i omnidirectional presentation scanner is a high performing and versatile data collection tool for a variety of applications. It uses Datalogic ADC’s latest digital imaging technology to provide intuitive and fast reading performance on 1D and 2D bar codes as well as supporting advanced features like image capture and EAS tag deactivation. A revolutionary External Read Indicator (ERI) allows the Magellan 1100i reader to integrate with other third party RFID or EAS systems for a truly "future-proof” solution.

Datalogic’s Illumix™ intelligent illumination technology in the Magellan 1100i reader optimizes light levels to automatically capture images and read codes from mobile phones, PDAs, or computer display screens. Illumix technology also provides incredible motion tolerance, far beyond most other 2D scanning solutions, enabling both sweep and presentation scanning techniques.

Datalogic ADC’s patented Green Spot good-read indicator improves user feedback by projecting a visual green spot onto bar codes just read. The additional visual feedback makes it easy to use in noisy retail applications and in healthcare or library applications that benefit from silent reading. The Green Spot can also be used to target a single code from a group of codes or to position a single code inside the reading area.



Manufacturer : DATALOGIC
Factory number : MG112041-001-412B
Package weight : 0.733 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
    • Technology
    • 2D
    • Design
    • Presentation scanner
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • RS-232, KBW, USB
  • Implementation
    • Speed
    • 1768 scans/s
  • Display
    • Resolution
    • 5 mil
  • Specials
    • Specification
    • Read confirmation: acoustic and LED
    • Operating temperature
    • 0° to 40° °C
  • Weights
    • Weight
    • 0.199 kg
  • Measures
    • Length
    • 84 mm
    • Width
    • 71 mm
    • Depth
    • 94 mm
Datasheet/manual