reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIPHERLAB 8001 :: CCD MDE — USB cradle kit

Item-No.: CIPHERLAB 8001
€569,00
Category of goods: 0

CIPHERLAB 8001

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanners
    • Memory
    • 2 MB SRAM MB
    • Keyboard
    • 21 rubber buttons with LED backlight
  • Interfaces
    • Interfaces
    • USB
    • Infrared
    • IrDA (115.2 kbps)
  • Display
    • Display
    • 100 x 64 LCD with LED backlight
  • Electrical values
    • Accumulator
    • Li-Ion, 700 mAh, 3.7 V
    • Duration (max.)
    • 100 h
  • Specials
    • Operating temperature
    • -10° to 60° °C
  • Weights
    • Weight
    • 0.120 kg
  • Measures
    • Width
    • 56 mm
    • Depth
    • 32 mm
    • Height
    • 122 mm

Small, compact and easy to program — that sums up the 8000 series from CipherLab

Performance:
  • CPU/memory: 16-bit CMOS, 2-MB Flash ROM, 2-MB SRAM

  • Power supply: 3.7-V li-ion rechargeable battery for up to 100 hours' operating time

  • Reserve: 3.0 V/7.0 mAh for up to 30 days of data storage


Data acquisition:
  • Scan unit: CCD — linear imager

  • Scan rate: 100 scans/second

  • Scan depth: 1 ~ 45cm, depending on barcode resolution

  • Data transfer via the USB cradle included with delivery


Physical characteristics:
  • Display: LCD 100 x 64 characters with LED backlight

  • Keyboard: 21 keys with backlight

  • Dimensions: 122 x 56 x 26 mm (L x W x H)

  • Weight: 123 g

  • Operating temperature: -10°C to +60°C

  • Shock resistance: multiple drops from 1.2 m onto concrete


Included with delivery:
  • Data transmission station including charge function, USB cable, Windows software for GUI configuration (download)




Manufacturer : CIPHERLAB
Factory number : 8001-C- USB KIT
Package weight : 0.943 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanners
    • Memory
    • 2 MB SRAM MB
    • Keyboard
    • 21 rubber buttons with LED backlight
  • Interfaces
    • Interfaces
    • USB
    • Infrared
    • IrDA (115.2 kbps)
  • Display
    • Display
    • 100 x 64 LCD with LED backlight
  • Electrical values
    • Accumulator
    • Li-Ion, 700 mAh, 3.7 V
    • Duration (max.)
    • 100 h
  • Specials
    • Operating temperature
    • -10° to 60° °C
  • Weights
    • Weight
    • 0.120 kg
  • Measures
    • Width
    • 56 mm
    • Depth
    • 32 mm
    • Height
    • 122 mm
Datasheet/manual