reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIPHERLAB 8000 :: Laser MDE — USB cradle kit

Item-No.: CIPHERLAB 8000
€569,00
Category of goods: 0

CIPHERLAB 8000

  • Product Description
  • Technical information
  • General
    • Type
    • Barcode scanner (laser)
    • Memory
    • 2 MB SRAM MB
    • Keyboard
    • 21 rubber buttons with LED backlight
  • Interfaces
    • Interfaces
    • USB
    • Infrared
    • IrDA (115.2 kbps)
  • Display
    • Display
    • 100 x 64 LCD with LED backlight
  • Electrical values
    • Accumulator
    • 2x AAA, alkaline
    • Duration (max.)
    • 100 h
  • Specials
    • Operating temperature
    • -10° to 60° °C
  • Weights
    • Weight
    • 0,123 kg
  • Measures
    • Width
    • 56 mm
    • Depth
    • 26 mm
    • Height
    • 122 mm

Small, compact and easy to program — that sums up the 8000 series from CipherLab

Performance:
• CPU/memory: 16-bit CMOS, 2-MB Flash ROM, 2-MB SRAM
• Power supply: 2 x AAA batteries for up to 100 hours of operating time
• Reserve: 3.0 V/7.0 mAh data storage for up to 30 days

Data acquisition:
• Scan unit: laser
• Scan rate: 100 scans/second
• Scan depth: 1 ~ 45 cm, depending on barcode resolution
• Data transfer via the enclosed USB cradle included with delivery

Physical characteristics:
• Display: LCD 100 x 64 characters with LED backlight
• Keyboard: 21 keys with backlight
• Dimensions: 122 x 56 x 26 mm (LxWxH)
• Weight: 123 g
• Operating temperature: -10°C to +60°C
• Shock resistance: multiple drops from 1.2 m onto concrete

Included with delivery:
• Data transmission station, USB cable, batteries, Windows software for GUI configuration



Manufacturer : CIPHERLAB
Factory number : A8000RSC00004
Package weight : 0.367 kg
RoHS : conform
Technical information
  • General
    • Type
    • Barcode scanner (laser)
    • Memory
    • 2 MB SRAM MB
    • Keyboard
    • 21 rubber buttons with LED backlight
  • Interfaces
    • Interfaces
    • USB
    • Infrared
    • IrDA (115.2 kbps)
  • Display
    • Display
    • 100 x 64 LCD with LED backlight
  • Electrical values
    • Accumulator
    • 2x AAA, alkaline
    • Duration (max.)
    • 100 h
  • Specials
    • Operating temperature
    • -10° to 60° °C
  • Weights
    • Weight
    • 0,123 kg
  • Measures
    • Width
    • 56 mm
    • Depth
    • 26 mm
    • Height
    • 122 mm
Datasheet/manual