reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZS 26 SW :: Miniature plug, 2.6 mm, black

Item-No.: ZS 26 SW
Colour:

€0,30
Category of goods: 1 = discountable

ZS 26 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature plug
    • Design
    • 2.6 mm
    • Colour
    • Black
    • Assembly
    • M2 thread

Miniature plug, 2.6 mm



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature plug
    • Design
    • 2.6 mm
    • Colour
    • Black
    • Assembly
    • M2 thread
Datasheet/manual