reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 215-511 :: Banana plug, 4 mm, CAGE CLAMP, yellow

Item-No.: WAGO 215-511
Colour:

€1,55
Category of goods: 1

WAGO 215-511

  • Product Description
  • Technical information
  • General
    • Type
    • Banana plug
    • Cable type
    • 28 - 14 AWG
    • Design
    • 4.0 mm
    • Colour
    • Yellow
  • Interfaces
    • Connection
    • CAGE CLAMP
    • Skinning lenght
    • 9 - 11 mm
  • Electrical values
    • Rated voltage
    • 42 V
    • Nominal current
    • 20 A
  • Measures
    • Width
    • 8 mm
    • Depth
    • 40 mm
    • Height
    • 15 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
  • Weights
    • Weight
    • 3.864 g

Banana plug, Ø 4 mm, with CAGE CLAMP connection



Manufacturer : WAGO
Factory number : 215-511
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana plug
    • Cable type
    • 28 - 14 AWG
    • Design
    • 4.0 mm
    • Colour
    • Yellow
  • Interfaces
    • Connection
    • CAGE CLAMP
    • Skinning lenght
    • 9 - 11 mm
  • Electrical values
    • Rated voltage
    • 42 V
    • Nominal current
    • 20 A
  • Measures
    • Width
    • 8 mm
    • Depth
    • 40 mm
    • Height
    • 15 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
  • Weights
    • Weight
    • 3.864 g
Datasheet/manual