reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEBWS RT :: Angled high-end banana plug,red, max. 16mm

Item-No.: HEBWS RT
€6,50
Category of goods: 1 = discountable

HEBWS RT

High-end angled banana plug, fully gold plated, double screw connection, red color ring


Manufacturer : BKL
Factory number : 0107006
Package weight : 0.0177 kg
RoHS : conform
Technical information
Datasheet/manual