reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEBS SW :: High-end banana plug,black, max. 16mm

Item-No.: HEBS SW
€6,30
Category of goods: 1 = discountable

HEBS SW

High-end design banana plug, fully gold plated, double screw connection, black grip sleeve


Manufacturer : BKL
Factory number : 0106008
Package weight : 0.0179 kg
RoHS : conform
Technical information
Datasheet/manual