reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BWS 4GR :: Right-angle banana plug, 4 mm, red ID

Item-No.: BWS 4GR
Colour:

€2,55
Category of goods: 1 = discountable

BWS 4GR

  • Product Description
  • Technical information
  • General
    • Type
    • Banana plug
    • Design
    • 4.0 mm
    • Colour
    • Red
    • Assembly
    • Angled
  • Interfaces
    • Contacts
    • Gold-plated

High-quality right-angle banana plug, 4 mm, gold-plated with colour code



Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana plug
    • Design
    • 4.0 mm
    • Colour
    • Red
    • Assembly
    • Angled
  • Interfaces
    • Contacts
    • Gold-plated
Datasheet/manual