reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS 40SA RT :: 4mm banana plugs, Screw In, cross hole, red

Item-No.: BS 40SA RT
Colour:

€0,69
Category of goods: 1 = discountable

BS 40SA RT

  • Product Description
  • Technical information
  • General
    • Type
    • Banana plug/multiple-spring wire plug
    • Design
    • 4.0 mm
    • Colour
    • Red
    • Assembly
    • With cross-hole
  • Interfaces
    • Connection
    • Screw terminal
Banana plugs with 4mm cross hole


Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana plug/multiple-spring wire plug
    • Design
    • 4.0 mm
    • Colour
    • Red
    • Assembly
    • With cross-hole
  • Interfaces
    • Connection
    • Screw terminal
Datasheet/manual