reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TARGUS CN600 :: Notebook backpack up to 39.12 cm (15.4")


TARGUS CN600

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • Accessory bags/storage compartments
    • Design
    • Removable and padded tray
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.1 cm (15.4”)
  • Measures
    • max. Laptop Size
    • 390 x 300 x 50 mm
    • Width
    • 360 mm
    • Depth
    • 120 mm
    • Height
    • 500 mm
  • Weights
    • Weight
    • 1.06 kg

This backpack appeals to all modern, on-the-go professionals who lead an active life and are used to relaxed working environment. The backpack combines convenience and comfort with a stylish design and is an ideal storage option for your notebook and accessories needed when travelling. The removable notebook pocket (for screens up to 15.4 inches) is fully padded and has a safety catch, which firmly holds your notebook in place. A functional, sophisticated solution at an attractive price.

• Removable, padded notebook compartment for screens up to 15.4"
• Durable nylon material with large zips
• Adjustable fasteners on each side of the backpack for even greater comfort
• Fabric side pockets
• Internal partition to store working documents



Manufacturer : TARGUS
Factory number : CN 600
Package weight : 1.357 kg
Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • Accessory bags/storage compartments
    • Design
    • Removable and padded tray
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.1 cm (15.4”)
  • Measures
    • max. Laptop Size
    • 390 x 300 x 50 mm
    • Width
    • 360 mm
    • Depth
    • 120 mm
    • Height
    • 500 mm
  • Weights
    • Weight
    • 1.06 kg
Datasheet/manual