reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE7525210 :: Rewind Laptop Backpack L 16" Black

Item-No.: SAMSONITE7525210
€62,00
Category of goods: 0


Rewind Notebookrucksack L Expandable 16" schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 2 year(s)
  • Measures
    • Volume
    • 34 l
    • Width
    • 450 mm
    • Depth
    • 230 mm
    • Height
    • 350 mm
  • Weights
    • Weight
    • 0.7 kg
Whether you are travelling and commuting by train, car or bicycle, the all new Rewind packs and duffles designed to accommodate the ever-changing storage requirements of today's hypermobile generation. A variety of colours with eye for detailing enhance its contemporary design, which comes with an ample range of practical features.


Manufacturer : SAMSONITE
Factory number : 75252-1041
Package weight : 0.83 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 2 year(s)
  • Measures
    • Volume
    • 34 l
    • Width
    • 450 mm
    • Depth
    • 230 mm
    • Height
    • 350 mm
  • Weights
    • Weight
    • 0.7 kg
Datasheet/manual