reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE7441410 :: Lite-Biz Spinner Rolling Tote + 17" Black


Lite-Biz Spinner Rolling Tote + 17" schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook trolley
    • Design
    • Handgepäck - Airlines siehe Beschreibung
    • Material
    • Polypropylen (Curv®)
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 45 x 400 x 290 mm
    • Volume
    • 30 l
    • Width
    • 430 mm
    • Depth
    • 230 mm
    • Height
    • 440 mm
  • Weights
    • Weight
    • 2.6 kg
Lite-Biz is Samsonite’s first Curv collection with a front pocket. This dedicated cabin collection is designed to offer immediate access to travel documents, business and personal belongings at the security check-point and whilst on the move. Lite-Biz combines striking design appeal with extreme strength and lightness. The collection comes in 4 highly practical models with a fully recessed front pocket, combining the best of features and components.


Manufacturer : SAMSONITE
Factory number : 74414-1041
RoHS : conform
Technical information
  • General
    • Type
    • Notebook trolley
    • Design
    • Handgepäck - Airlines siehe Beschreibung
    • Material
    • Polypropylen (Curv®)
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 45 x 400 x 290 mm
    • Volume
    • 30 l
    • Width
    • 430 mm
    • Depth
    • 230 mm
    • Height
    • 440 mm
  • Weights
    • Weight
    • 2.6 kg
Datasheet/manual