reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE6403310 :: GT Supreme Bailhandle 15,6" Black/Black


GT Supreme Bailhandle 15,6" Expandable Black/Black

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Material
    • Nylon/leather
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
    • Warranty
    • 2 year(s)
  • Measures
    • Volume
    • 17.5 l
    • Width
    • 295 mm
    • Depth
    • 170 mm
    • Height
    • 435 mm
  • Weights
    • Weight
    • 1.1 kg
A stylish laptop bag range inspired by the world of performance automobiles, GT Supreme represents a pinnacle of style and luxury in Business. The sophisticated design paired with top of the class features will allow you to go further in both elegance and comfort.


Manufacturer : SAMSONITE
Factory number : 64033-1050
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Material
    • Nylon/leather
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
    • Warranty
    • 2 year(s)
  • Measures
    • Volume
    • 17.5 l
    • Width
    • 295 mm
    • Depth
    • 170 mm
    • Height
    • 435 mm
  • Weights
    • Weight
    • 1.1 kg
Datasheet/manual