reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE6304912 :: Move Pro Bailhandle 15,6" Dark Blue

Item-No.: SAMSONITE6304912
€84,95
Category of goods: 0

Move Pro Bailhandle 15,6" Dark Blue

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Material
    • Nylon/Polyurethan
    • Colour
    • Dark blue
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 40 x 370 x 270 mm
    • Width
    • 320 mm
    • Depth
    • 120 mm
    • Height
    • 430 mm
This line has all the benefits of Samsonite's great collection of Move handbags: lightness, functionality and quality but with extra stability thanks to the PU base. Move Pro offers a complete assortment of organised ladies' laptop bags for those who don´t want to compromise on style in business.


Manufacturer : SAMSONITE
Factory number : 63049-1247
Package weight : 1.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Material
    • Nylon/Polyurethan
    • Colour
    • Dark blue
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 40 x 370 x 270 mm
    • Width
    • 320 mm
    • Depth
    • 120 mm
    • Height
    • 430 mm
Datasheet/manual