reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE5899610 :: Pro-DLX4 Laptop Backpack 17.3" black

Item-No.: SAMSONITE5899610
€195,95
Category of goods: 0

Pro-DLX4 Laptop Backpack 17.3" black

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Design
    • Hand luggage - airlines see description
    • Material
    • Nylon/Nappa leather
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 45 x 420 x 280 mm
    • Volume
    • 33 l
    • Width
    • 540 mm
    • Depth
    • 230 mm
    • Height
    • 400 mm
  • Weights
    • Weight
    • 2.6 kg
Designed for demanding business people, this new generation of the most emblematic Samsonite business collection comes now even lighter and with more features than its predecessor. With a focus on improved organization and security, while significantly reducing the weight, Pro-DLX4 responds perfectly to the demands of the frequent traveller and business professionals. Pro-DLX4: Pure performance!


Manufacturer : SAMSONITE
Factory number : 58996-1041
Package weight : 3.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Design
    • Hand luggage - airlines see description
    • Material
    • Nylon/Nappa leather
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 45 x 420 x 280 mm
    • Volume
    • 33 l
    • Width
    • 540 mm
    • Depth
    • 230 mm
    • Height
    • 400 mm
  • Weights
    • Weight
    • 2.6 kg
Datasheet/manual