reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE5762710 :: Spectrolite Business Case / Wh 15.6" Black


Spectrolite Business Case 15.6" schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Design
    • Handgepäck - Airlines siehe Beschreibung
    • Material
    • Nylon/Polyester/Polyurethan
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 40 x 370 x 270 mm
    • Volume
    • 22 l
    • Width
    • 400 mm
    • Depth
    • 200 mm
    • Height
    • 435 mm
  • Weights
    • Weight
    • 3.1 kg
Spectrolite perfectly combines Samsonite’s core values of strength and resistance, with smart features and elegant, aspirational design. This new range exceeds the business bag definition; it will become your daily companion to the office or on short business trips offering you a great flexibility to adapt to every circumstance.


Manufacturer : SAMSONITE
Factory number : 57627-1041
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Design
    • Handgepäck - Airlines siehe Beschreibung
    • Material
    • Nylon/Polyester/Polyurethan
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 40 x 370 x 270 mm
    • Volume
    • 22 l
    • Width
    • 400 mm
    • Depth
    • 200 mm
    • Height
    • 435 mm
  • Weights
    • Weight
    • 3.1 kg
Datasheet/manual