reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE5592210 :: Guardit Bailhandle 17.3" Black

Item-No.: SAMSONITE5592210
€36,95
Category of goods: 0

Guardit Bailhandle 17.3" Black

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Design
    • Hand luggage - airlines see description
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 45 x 420 x 280 mm
    • Volume
    • 15 l
    • Width
    • 320 mm
    • Depth
    • 130 mm
    • Height
    • 445 mm
  • Weights
    • Weight
    • 0.6 kg
This new business collection defines the ‘good value for money’ category of laptop bags. GuardIT is the perfect answer for all value conscious laptop users in search of a professional look. Featuring a rich looking exterior, made of a polyester mix, elegant logo detail and red accents in combination with must have functionality.


Manufacturer : SAMSONITE
Factory number : 55922-1041
Package weight : 0.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Design
    • Hand luggage - airlines see description
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 45 x 420 x 280 mm
    • Volume
    • 15 l
    • Width
    • 320 mm
    • Depth
    • 130 mm
    • Height
    • 445 mm
  • Weights
    • Weight
    • 0.6 kg
Datasheet/manual