reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE5569218 :: Spectrolite Bailhandle M 16" Tobacco


Spectrolite Bailhandle M 16" Expandable Tobacco

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Material
    • Nylon/Polyester/Polyurethan
    • Colour
    • Tobacco
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 35 x 380 x 270 mm
    • Volume
    • 21.5 l
    • Width
    • 340 mm
    • Depth
    • 205 mm
    • Height
    • 450 mm
  • Weights
    • Weight
    • 1.3 kg
Spectrolite perfectly combines Samsonite’s core values of strength and resistance, with smart features and elegant, aspirational design. This new range exceeds the business bag definition; it will become your daily companion to the office or on short business trips offering you a great flexibility to adapt to every circumstance.


Manufacturer : SAMSONITE
Factory number : 55692-1866
Package weight : 2.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Material
    • Nylon/Polyester/Polyurethan
    • Colour
    • Tobacco
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 35 x 380 x 270 mm
    • Volume
    • 21.5 l
    • Width
    • 340 mm
    • Depth
    • 205 mm
    • Height
    • 450 mm
  • Weights
    • Weight
    • 1.3 kg
Datasheet/manual