reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE5320610 :: Ergo-Biz Bailhandle M 14"-16" Black

Item-No.: SAMSONITE5320610
€82,95
Category of goods: 0


Ergo-Biz Bailhandle M 14"-16" schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Design
    • Hand luggage - airlines see description
    • Material
    • Nylon/Polyurethan
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 40 x 380 x 270 mm
    • Volume
    • 20.5 l
    • Width
    • 340 mm
    • Depth
    • 210 mm
    • Height
    • 440 mm
  • Weights
    • Weight
    • 1.3 kg
Ergo-Biz is a new business collection that combines strength and organisation in order to deliver the best of both worlds to today’s demanding business consumer. The new opening system inspired famous by gull-wing doors from the car industry give the case a unique shape and a comfortable access. Ergo-Biz is ideal for business professionals, constantly on the move, looking for a strong, protective bag with great organisation features to facilitate their daily business life.


Manufacturer : SAMSONITE
Factory number : 53206-1041
Package weight : 2.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Design
    • Hand luggage - airlines see description
    • Material
    • Nylon/Polyurethan
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 40 x 380 x 270 mm
    • Volume
    • 20.5 l
    • Width
    • 340 mm
    • Depth
    • 210 mm
    • Height
    • 440 mm
  • Weights
    • Weight
    • 1.3 kg
Datasheet/manual