reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE4612310 :: Airglow Laptop Sleeve 15.6" Black / Red

Item-No.: SAMSONITE4612310
€27,95
Category of goods: 0


Airglow Notebookhülle 15.6" schwarz / rot

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook sleeve
    • Material
    • Neoprene/polyester
    • Colour
    • Black/red
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 40 x 370 x 270 mm
    • Volume
    • 4.5 l
    • Width
    • 305 mm
    • Depth
    • 50 mm
    • Height
    • 400 mm
The super soft lined AirGlow sleeves range offers a great way to protect a tablet, netbook or laptop. Outer pockets for smaller items like keys, headphones, memory sticks and smaller AC chargers.

Super soft touch interior and neoprene exterior helps protect against dust and scratches.

Outer pockets store smaller valuable items.



Manufacturer : SAMSONITE
Factory number : 46123-1073
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook sleeve
    • Material
    • Neoprene/polyester
    • Colour
    • Black/red
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 40 x 370 x 270 mm
    • Volume
    • 4.5 l
    • Width
    • 305 mm
    • Depth
    • 50 mm
    • Height
    • 400 mm
Datasheet/manual