reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PORT 160511 :: Backpack for Laptops 43,9 cm (17,3 inch)

Item-No.: PORT 160511
€39,95
Category of goods: 0


Courchevel backpack for laptop

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Design
    • Padded main compartment
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 280 x 40 x 420 mm
    • Width
    • 360 mm
    • Depth
    • 220 mm
    • Height
    • 550 mm
  • Weights
    • Weight
    • 1.1 kg
Backpack to move and walk everywhere

A backpack designed to carry and protect your 17,3'' laptop and tablet within dedicated compartments and pocket. The large front pocket and two front zip pockets will allow an easy access to the items you need the most (phone, pens, business cards, chargers etc...) The side mesh pockets are designed to welcome water bottles or any other accessories with a quick access. Shoulder straps and back are strengthened to have all the necessary comfort when you carry your belongings. The bottom of the bag is reinforced to offer a better protection. The Rain Cover with reflective tape will prevent your bag to get wet.

  • Padded laptop compartment with dedicated pocket for tablet up to 10,1

  • Large front compartment for document with organizer

  • Large front pocket for accessories

  • Rain cover

  • 2 zipped side pockets

  • Side mesh pocket

  • Padded bottom/shoulders and back

  • Rugged Bottom part



Manufacturer : PORT
Factory number : 160511
Package weight : 1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Design
    • Padded main compartment
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 280 x 40 x 420 mm
    • Width
    • 360 mm
    • Depth
    • 220 mm
    • Height
    • 550 mm
  • Weights
    • Weight
    • 1.1 kg
Datasheet/manual