reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENS K62567US :: Notebook case up to 43.2 cm (17.0")

Item-No.: KENS K62567US
€11,95
Category of goods: 0


KENS K62567US

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Design
    • Padded main compartment
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.2 cm (17”)
  • Measures
    • Width
    • 419 mm
    • Depth
    • 76 mm
    • Height
    • 356 mm
  • Weights
    • Weight
    • 0.43 kg

Idea: a bag that goes with you wherever your work takes you

A classic notebook sleeve for people on the go. The Kensington SP17 17" Classic Sleeve protects your notebook with a robust outer polyester sleeve that is tough enough to keep up with you day after day. Extra: additional inside and outside pockets.

• Classic sleeve design protects your notebook
• Padded notebook compartment
• Inside pocket for documents
• Padded shoulder strap
• Outside pockets on both sides with plenty of space for accessories



Manufacturer : KENSINGTON
Factory number : K62567US
Package weight : 0.573 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Design
    • Padded main compartment
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.2 cm (17”)
  • Measures
    • Width
    • 419 mm
    • Depth
    • 76 mm
    • Height
    • 356 mm
  • Weights
    • Weight
    • 0.43 kg
Datasheet/manual