reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKS620 :: EVERKI® Urbanite 35.81cm (14.1")

Item-No.: EVERKI EKS620
€89,00
Category of goods: 0


EVERKI® Urbanite 35.81cm (14,1 Zoll)

  • Product Description
  • Technical information
  • General
    • Type
    • Messenger Notebook case
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 35.8 cm (14.1”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 285 x 30 x 370 mm
    • Width
    • 200 mm
    • Depth
    • 33 mm
    • Height
    • 400 mm
  • Weights
    • Weight
    • 1.27 kg
Urbanite Laptop Messenger Bag 35,81cm (14.1"), black

The Urbanite is designed to carry a surprising amount
gear without becoming too bulky or overbearing.
This fashionable vertical messenger works great as
a laptop sling or as your favorite general-use bag.
It's construction includes durable, high-quality nylon,
stylish leather and metal accents, and tons of useful
compartments and other unique features that set
the Urbanite apart from the crowd.

This bag easily stores laptops up to 14.1" in
a dedicated compartment that opens a full 180
degrees for easy loading. This feature also eases
travel by allowing you to pass through airport security
checkpoints without having to remove your device
from its compartment. The Urbanite fits your laptop
snugly inside a separate well-padded and felt-lined
slot that protects it from bumps and scratches to give
you piece of mind while on-the-go.

The Urbanite's main storage compartment features
Tablet PC with lots of space left over to store and
arrange as you please. You'll be pleasantly surprised
by just how much this slim, sleek bag can accommodate.
Yet a third compartment offers even more space inside
of open, zippered, and see-it-all pockets, and a slim
pocket placed under the cover flap allows quick
and easy access to folders, travel documents,
or reading materials.

As if these compartments left you wanting for space,
two side pockets, secured with Velcro strips, offer
convenient places to stash smaller items like
cell phones, keys, or even water bottles where they are
easy to reach. Everki rounds out all of these
features with a broad cover flap that completely covers
all of the bag's compartments and secures snugly using
a Velcro strip and quick-release buckles.
The flap also contains a zippered pocket suitable for
business cards, ID, portable media players, or anything
else you need to quickly store and retrieve during
business transactions or casual outings.

- Speed-release buckles.
- See-it-all pocket houses small, easy-to-lose items.
- Soft fine-felt lined iPad/Kindle/Tablet pocket.
- Extra-padded, ergonomic, non-slip shoulder pad,
Two-way adjustable shoulder strap.
- Checkpoint Friendly compartment opens up 180º.
- Trolley handle pass-through strap.

Bag width 20 cm
Bag length 33 cm
Bag height 40 cm
Compartment Length 3 cm
Compartment Width 28,5 cm
Compartment Height 37 cm
Bag weight 1,27 KG
Laptop size max. 35,81cm (14.1")



Manufacturer : EVERKI
Factory number : EKS620
Package weight : 1.402 kg
RoHS : conform
Technical information
  • General
    • Type
    • Messenger Notebook case
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 35.8 cm (14.1”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 285 x 30 x 370 mm
    • Width
    • 200 mm
    • Depth
    • 33 mm
    • Height
    • 400 mm
  • Weights
    • Weight
    • 1.27 kg
Datasheet/manual