reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKS618 :: Track messenger bag 39.62 cm (15.6")

Item-No.: EVERKI EKS618
€59,95
Category of goods: 0


EVERKI EKS618

  • Product Description
  • Technical information
  • General
    • Type
    • Messenger Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 395 x 40 x 280 mm
    • Width
    • 420 mm
    • Depth
    • 180 mm
    • Height
    • 330 mm
  • Weights
    • Weight
    • 0.9 kg

• Provides space for laptops up to 15.6"
• Ultra-soft padded computer compartment protects against bumps
• iPad/Kindle/tablet pocket with soft fleece lining
• Ergonomic, non-slip shoulder pad with extra padding
• Shoulder strap adjustable on both sides
• Easy to attach to the handle of a trolley
• High-contrast, coloured lining makes items easy to find
• Self-repairing zips

The spacious messenger bag features a thickly lined laptop compartment, a compartment lined with soft fleece for your iPad or similar tablet and a large compartment with zip, which is ideal for a power supply unit. The open pocket on the back can be turned into a trolley strap. Attach your laptop to the handle of your suitcase when travelling.

The non-slip shoulder strap adapts to your body, distributes the weight evenly and can also be removed if necessary. You can adjust the length to meet your individual needs. Two Everki clasps keep the pocket flap securely closed and the reflective strip ensures visibility on the road at night.

Specifications:
• Exterior colour: black
• Exterior material: various
• Interior material: anti-shock foam
• Exterior dimensions (W x D x H): 42 x 18 x 33 cm
• Laptop compartment (W x D x H): 39.5 x 4 x 28 cm
• Weight: 0.9 kg



Manufacturer : EVERKI
Factory number : EKS618
Package weight : 0.941 kg
RoHS : conform
Technical information
  • General
    • Type
    • Messenger Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 395 x 40 x 280 mm
    • Width
    • 420 mm
    • Depth
    • 180 mm
    • Height
    • 330 mm
  • Weights
    • Weight
    • 0.9 kg
Datasheet/manual