reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKP117NBK :: Beacon laptop backpack 46.74 cm (18.4")


EVERKI EKP117NBK

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 46.7 cm (18.4”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 360 x 35 x 500 mm
    • Width
    • 370 mm
    • Depth
    • 160 mm
    • Height
    • 535 mm
  • Weights
    • Weight
    • 1.55 kg

• Ultra-soft padded laptop compartment provides space for laptops up to 46.74 cm (18.4")
• Incl. protective case for games console
• Main compartment opens 180° for easy access
• High-contrast, coloured lining makes items easy to find
• Hip pockets for quick access without having to take the backpack off
• Air-cushioned back panel and shoulder straps
• 5-point strap system distributes weight evenly, making it comfortable to wear
• Water-repellent weather cover
• Cable management for headphones integrated in hip bag and shoulder strap
• Rubber-coated, water-repellent underside
• Self-repairing zips

This backpack is ideal for heavy loads and harsh weather conditions. An ultra-soft, padded laptop compartment protects laptops up to 46.74 cm (18.4") while the main compartment offers plenty of room for a games console and accessories. The 5-point strap system, padded back and shoulder straps make it comfortable to wear.

The intelligent clasp system allows the spacious compartment to be fully opened for easy loading. Gamers can safely take their consoles (Xbox 360, PS3, Wii) with them in the enclosed protective case.

The water-repellent weather cover, which can be stowed in the backpack, equips you for any climate.

Specifications:
• Exterior colour: black
• Exterior material: nylon
• Interior material: fleece
• Exterior dimensions (W x D x H): 37 x 16 x 53.5 cm
• Laptop compartment (W x D x H): 36 x 3.5 x 50 cm
• Weight: 1.55 kg



Manufacturer : EVERKI
Factory number : EKP117NBKCT
Package weight : 1.628 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 46.7 cm (18.4”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 360 x 35 x 500 mm
    • Width
    • 370 mm
    • Depth
    • 160 mm
    • Height
    • 535 mm
  • Weights
    • Weight
    • 1.55 kg
Datasheet/manual