reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKP116NBK :: Swift laptop backpack 43.18 cm (17")

Item-No.: EVERKI EKP116NBK
€39,95
Category of goods: 0


EVERKI EKP116NBK

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.2 cm (17”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 295 x 35 x 465 mm
    • Width
    • 310 mm
    • Depth
    • 140 mm
    • Height
    • 470 mm
  • Weights
    • Weight
    • 0.65 kg

• Elastic Snug-Fit+ laptop compartment keeps laptops up to 43.18 cm (17") safe
• Large inside pocket with zip
• High-contrast, coloured lining makes items easy to find
• External pocket with zip for quick access
• Side pockets for drinks, etc.
• Padded shoulder strap and handle
• Integrated cable management for headphones in the shoulder strap
• Self-repairing zips
• Rubber-coated, water-repellent underside

Easy travelling with the streamlined and solid Swift. The large interior offers space for laptops up to 43.18 cm (17"), a power supply unit and accessories.

The elastic Snug-Fit+ laptop compartment stays flat as long as it is empty. But it can double in size as a sports, school or weekend bag. The many multi-functional accessory pockets keep the main compartment clean and tidy.

On the outside, the backpack has a zipped pocket for important items, side pockets for a water bottle or small items, padded shoulder strap with integrated cable management for headphones and a reinforced handle.

Specifications:
• Exterior colour: black
• Exterior material: polyester
• Interior material: anti-shock foam
• Exterior dimensions (W x D x H): 31 x 14 x 47 cm
• Laptop compartment (W x D x H): 29.5 x 3.5 x 46.5 cm
• Weight: 0.65 kg



Manufacturer : EVERKI
Factory number : EKP116NBK
Package weight : 0.634 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.2 cm (17”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 295 x 35 x 465 mm
    • Width
    • 310 mm
    • Depth
    • 140 mm
    • Height
    • 470 mm
  • Weights
    • Weight
    • 0.65 kg
Datasheet/manual