reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKF808S10 :: EVERKI® Commute 25.40 cm (10")

SAVE65%
Item-No.: EVERKI EKF808S10
€19,95
€6,95
Category of goods: 0
Bargain Item!
Limited amount available.


EVERKI® Commute 25,40cm (10")

  • Product Description
  • Technical information
  • General
    • Type
    • Netbook case
    • Assembly
    • Self-repairing zip fastenings
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 25.4 cm (10”)
    • Warranty
    • 30 year(s)
  • Measures
    • Internal dimension
    • 295 x 30 x 215 mm
    • Width
    • 300 mm
    • Depth
    • 30 mm
    • Height
    • 220 mm
  • Weights
    • Weight
    • 0.22 kg

Commute netbook sleeve 25.40 cm (10")
With memory foam, black

The Commute provides extra protection for netbooks up to 25.40 cm (10.2"). The Commute can be carried by the handles, which can also be stowed inside the bag.

An elastic edge guard keeps the zip away from the corners of your netbook and holds the netbook securely in place. The soft fleece padding with memory foam protects against bumps and scratches.

The open compartment on the front is ideal for a power supply unit and smaller accessories. The Commute is much more than just a case.

• Provides space for laptops up to 10.2"
• Padding with memory foam protects against bumps
• Soft fleece interior lining prevents scratches
• Open front pocket for documents or power supply unit
• Optional handles can be easily stowed
• Protective flap on the handle to keep out dust and moisture
• Self-repairing zip

Specifications:
• Bag width: 30 cm
• Bag length 3.5 cm
• Bag height 22 cm
• Laptop compartment length 29.5 cm
• Laptop compartment width 3 cm
• Laptop compartment height 21.5 cm
• Bag weight 0.22 kg



Manufacturer : EVERKI
Factory number : EKF808S10
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • Netbook case
    • Assembly
    • Self-repairing zip fastenings
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 25.4 cm (10”)
    • Warranty
    • 30 year(s)
  • Measures
    • Internal dimension
    • 295 x 30 x 215 mm
    • Width
    • 300 mm
    • Depth
    • 30 mm
    • Height
    • 220 mm
  • Weights
    • Weight
    • 0.22 kg
Datasheet/manual