reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKB440 :: Trolley for notebooks 40.64 cm (16.0")

Item-No.: EVERKI EKB440
€279,00
Category of goods: 0

EVERKI EKB440

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook trolley
    • Design
    • Padded main compartment
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 392 x 40 x 276 mm
    • Width
    • 410 mm
    • Depth
    • 190 mm
    • Height
    • 370 mm
  • Weights
    • Weight
    • 2.94 kg

For the business traveller or mobile manager:
Take your office with you on the road in a versatile and professional-looking laptop trolley and roll right into the boardroom.

  • Adjustable compartment for notebooks from 11" to 16"

  • Kindle/iPad/tablet compartment with super-soft lining

  • Separate, spacious compartment for clothing

  • Quiet, smooth-running wheels

  • Particularly lightweight design

  • Magazine and newspaper compartment with quick access

  • Compartment for drinks bottles on the outside

  • Spacious, well-designed compartments for optimum interior organisation

  • 30-year protection for material and workmanship

  • Magnetic compartment with quick access

  • High-quality leather details

  • Trolley handle pass-through strap

  • Large zips and metal zip pulls

  • High-contrast interior lining

Specifications:
  • Bag dimensions (W x D x H): 41 x 19 x 37 cm

  • Dimensions of the notebook compartment (L x W x H): 39.2 x 4 x 27.6 cm

  • For notebooks: max. 27.94 - 40.64 cm (11" - 16")

  • Exterior material colour: black

  • Exterior material: nylon

  • Interior material: anti-shock foam

  • Weight: 2.94 kg




Manufacturer : EVERKI
Factory number : EKB440
Package weight : 3.75 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook trolley
    • Design
    • Padded main compartment
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 392 x 40 x 276 mm
    • Width
    • 410 mm
    • Depth
    • 190 mm
    • Height
    • 370 mm
  • Weights
    • Weight
    • 2.94 kg
Datasheet/manual