reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKB424 :: Agile slim laptop bag 40.64 cm (16")

Item-No.: EVERKI EKB424
€34,95



Bargain Item!
Limited amount available.

EVERKI EKB424

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 395 x 40 x 290 mm
    • Width
    • 405 mm
    • Depth
    • 50 mm
    • Height
    • 300 mm
  • Weights
    • Weight
    • 0.67 kg

• Ultra-soft padded laptop compartment provides space for laptops up to 40.64 cm (16")
• Leather handles and details
• Anti-shock layer protects against bumps
• Ergonomic, non-slip shoulder pad with extra padding
• Easy to attach to the handle of a trolley
• High-contrast, coloured lining makes items easy to find
• Self-repairing zips

With its extra-flat shape, the Agile is a practical companion. The separate laptop compartment and the easily accessible front and back pockets store laptops up to 40.64 cm (16") both quickly and easily.

The front compartment has many multi-functional pockets as well as an accessory compartment with zip, ideal for power supply units. You can conveniently store documents or magazines in the back and attach your bag to the handle of your trolley.

The non-slip shoulder strap distributes the weight evenly and comfortably adapts to the shape of your body. You can adjust the length of the strap to suit you.

Specifications:
• Exterior colour: black
• Exterior material: nylon
• Interior material: anti-shock foam
• Exterior dimensions (W x D x H): 40.5 x 5 x 30 cm
• Laptop compartment (W x D x H): 39.5 x 4 x 29 cm
• Weight: 0.67 kg



Manufacturer : EVERKI
Factory number : EKB424
Package weight : 0.722 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 395 x 40 x 290 mm
    • Width
    • 405 mm
    • Depth
    • 50 mm
    • Height
    • 300 mm
  • Weights
    • Weight
    • 0.67 kg
Datasheet/manual