reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKB417 :: Lunar laptop bag 39.62 cm (15.6")


EVERKI EKB417

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 380 x 50 x 290 mm
    • Width
    • 405 mm
    • Depth
    • 60 mm
    • Height
    • 300 mm
  • Weights
    • Weight
    • 0.95 kg

• Ultra-soft padded laptop compartment provides space for laptops up to 39.62 cm (15.6")
• Made of water-repellent nylon
• Leather handles and details
• Anti-shock layer protects against bumps
• Ergonomic, non-slip shoulder pad with extra padding
• Easy to attach to the handle of a trolley
• High-contrast, coloured lining makes items easy to find
• Large, self-repairing zips

The laptop bag offers a well-padded laptop compartment for laptops up to 39.62 cm (15.6"), a stylish accessory compartment that unfolds when you open it and a pocket at the front and back for fast access, as well as many other inside pockets in various sizes.

The Lunar is equipped with a non-slip shoulder strap which adapts to the shape of your body to make the bag comfortable to carry. The length can be easily adjusted to meet your individual needs.

The Lunar is not only light and practical, it offers many extras - material made of water-repellent nylon, leather handles, high-quality nylon straps and a large pull zip, to name just a few.

Specifications:
• Exterior colour: black
• Exterior material: nylon
• Interior material: anti-shock foam
• Exterior dimensions (W x D x H): 40.5 x 6 x 30 cm
• Laptop compartment (W x D x H): 38 x 5 x 29 cm
• Weight: 0.95 kg



Manufacturer : EVERKI
Factory number : EKB417
Package weight : 1.209 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 380 x 50 x 290 mm
    • Width
    • 405 mm
    • Depth
    • 60 mm
    • Height
    • 300 mm
  • Weights
    • Weight
    • 0.95 kg
Datasheet/manual