reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKB407-18 :: Advance laptop bag 46.74 cm (18.4")

Item-No.: EVERKI EKB407-18
€49,95
Category of goods: 0


EVERKI EKB407-18

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Design
    • Padded main compartment
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 46.7 cm (18.4”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 470 x 70 x 335 mm
    • Width
    • 490 mm
    • Depth
    • 110 mm
    • Height
    • 360 mm
  • Weights
    • Weight
    • 0.95 kg

• Provides space for notebooks up to 46.74 cm (18.4")
• Wide, ergonomic, non-slip shoulder pad
• Separate accessory compartment with zip and open compartment on the front
• Easy to attach to the handle of a trolley
• High-contrast, coloured lining makes items easy to find
• Self-repairing zips

The slim laptop bag is ideally equipped for everyday life. Its sleek, lightweight design and slim profile make it easy to carry even large computers. Lots of space, good padding and the easy-to-access main compartment make the bag ideal for laptops up to 18.4".

The non-slip shoulder strap fits comfortably on your body, distributes the weight evenly and can be removed if necessary. You can adjust the length to suit you.

The separate accessory compartment with zip is well-organised thanks to the multi-functional pockets. Important documents are always at your fingertips in the front compartment.

Specifications:
• Exterior colour: black
• Exterior material: polyester
• Interior material: anti-shock foam
• Exterior dimensions (W x D x H): 49 x 11 x 36 cm
• Laptop compartment (W x D x H): 47 x 7 x 33.5 cm
• Weight: 0.95 kg



Manufacturer : EVERKI
Factory number : EKB407NCH18
Package weight : 0.977 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Design
    • Padded main compartment
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 46.7 cm (18.4”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 470 x 70 x 335 mm
    • Width
    • 490 mm
    • Depth
    • 110 mm
    • Height
    • 360 mm
  • Weights
    • Weight
    • 0.95 kg
Datasheet/manual