reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKB407-14 :: Advance laptop bag 35.81 cm (14.1")

Item-No.: EVERKI EKB407-14
€29,95
Category of goods: 0


EVERKI® Advance (14,1 Zoll)

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 35.8 cm (14.1”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 343 x 38 x 255 mm
    • Width
    • 360 mm
    • Depth
    • 50 mm
    • Height
    • 280 mm
  • Weights
    • Weight
    • 0.48 kg

• Provides space for laptops up to 35.81 cm (14.1")
• Ergonomic, non-slip shoulder pad with extra padding
• Separate accessory compartment with zip and open compartment on the front
• Easy to attach to the handle of a trolley
• High-contrast, coloured lining makes items easy to find
• Self-repairing zips

Use the Advance as your day-to-day personal laptop bag. The slim appearance, the timeless design as well as the ultra-lightweight bag construction come together to create a new and wonderful bag that is virtually effortless to carry. The spacious computer compartment with extra padding and top access gives you quick and easy access to your notebook up to 14.1".

You decide whether you would rather use the handles or carry the bag on your shoulder. A removable, non-slip shoulder strap included with delivery distributes weight intuitively along the contours of your shoulder. The length of the strap can be adjusted manually.

The Advance has an extra compartment on the front which is closed separately with a zip. In addition, a number of practical media pockets are provided to quickly find and access all your important things.

As is usual with Everki products, the Advance bag is backed by a limited 30-year manufacturer warranty and excellent customer service.

Specifications:
• Exterior colour: black
• Exterior material: polyester
• Interior material: anti-shock foam
• Exterior dimensions (W x D x H): 36 x 5 x 28 cm
• Laptop compartment (W x D x H): 34.3 x 3.8 x 25.5 cm
• Weight: 0.48 kg

Note: Accessories not included with delivery.



Manufacturer : EVERKI
Factory number : EKB407NCH14
Package weight : 0.623 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 35.8 cm (14.1”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 343 x 38 x 255 mm
    • Width
    • 360 mm
    • Depth
    • 50 mm
    • Height
    • 280 mm
  • Weights
    • Weight
    • 0.48 kg
Datasheet/manual