reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKB407-11 :: EVERKI® Advance (11.6")


EVERKI® Advance (11,6 Zoll)

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 29.5 cm (11.6”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 290 x 28 x 208 mm
    • Width
    • 320 mm
    • Depth
    • 50 mm
    • Height
    • 230 mm
  • Weights
    • Weight
    • 0.43 kg

This Ultrabook bag is more than just a case. With a generous amount of space in a compact design, it securely carries an iPad/tablet and Ultrabook up to 29.46 cm (11.6").

Use the handles or carry your netbook over your shoulder. The comfortable shoulder strap can be adjusted on both sides and stays in place for maximum comfort!

The separate accessory compartment with zip is well-organised thanks to the multi-functional pockets. Important documents are always at your fingertips in the front compartment.

• Provides space for iPad/tablet/Ultrabook up to 29.64 cm (11.6")
• iPad/Kindle/tablet compartment
• Wide, ergonomic, non-slip shoulder pad
• Separate accessory compartment with zip and open compartment on the front
• Easy to attach to the handle of a trolley
• High-contrast, coloured lining makes items easy to find
• Self-repairing zips
• 30-year protection for material and workmanship

Technical data
• Exterior dimensions (W x D x H): 32 x 5 x 23 cm
• Max. interior dimensions (W x D x H): 29 x 2.8 x 20.8 cm
• Exterior colour: black
• Bag exterior material: polyester
• Bag interior material: polyester
• Bag weight: 0.43 kg
• Max. laptop size 11.6"

Note: Contents featured in pictures not included with delivery.



Manufacturer : EVERKI
Factory number : EKB407NCH11
Package weight : 0.46 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 29.5 cm (11.6”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 290 x 28 x 208 mm
    • Width
    • 320 mm
    • Depth
    • 50 mm
    • Height
    • 230 mm
  • Weights
    • Weight
    • 0.43 kg
Datasheet/manual