reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI 95365 :: Glide backpack 43.94 cm (17.3")

Item-No.: EVERKI 95365
€79,95
Category of goods: 0


EVERKI® Glide Backpack 43.94cm (17,3 Zoll)

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Design
    • With corner guard system
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 280 x 38 x 419 mm
    • Width
    • 320 mm
    • Depth
    • 190 mm
    • Height
    • 470 mm
  • Weights
    • Weight
    • 1.1 kg

Glide is a lighter and more compact backpack, ideal for the modern commuter. This elegant and versatile addition to Everki's high-quality line of bags for large devices provides a compartment for laptops up to 43.94 cm (17.3") without compromising mobility.

The Glide is equipped with a padded, soft-lined laptop compartment and a separate area for your iPad/Kindle and tablet PCs. Quick-fastening straps keep the devices securely in place and prevent your laptop from sliding back and forth when you are on the go, minimising wear and tear. The Glide is also equipped with Everki's integrated corner-guard system - an extra reinforcement in the bag that protects all of the edges of your notebook. The edges are one of the most frequently damaged areas.

• Special compartment for notebooks up to 43.94 cm (17.3")
• Patented notebook corner-guard system
• Kindle/iPad/tablet compartment with super-soft lining
• Spacious, well-organised compartments
• High-contrast, coloured lining makes items easy to find

Technical data:
• Exterior dimensions (W x D x H): 32 x 19 x 47 cm
• Dimensions of laptop compartment (W x D x H): 28 x 3.81 x 41.9 cm
• Max. laptop size: 17.3"
• Weight: 1.1 kg
• Exterior colour: black



Manufacturer : EVERKI
Factory number : EKP129
Package weight : 1.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Design
    • With corner guard system
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 280 x 38 x 419 mm
    • Width
    • 320 mm
    • Depth
    • 190 mm
    • Height
    • 470 mm
  • Weights
    • Weight
    • 1.1 kg
Datasheet/manual