reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI 95364 :: Versa Premium laptop backpack (14.1")



Versa Premium Laptop-Backpack 35,81 (14.1 Zoll)

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • Check-in friendly
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 35.8 cm (14.1”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 255 x 38 x 364 mm
    • Width
    • 330 mm
    • Depth
    • 200 mm
    • Height
    • 430 mm
  • Weights
    • Weight
    • 1.98 kg

The most recent addition to the Everki Versa line is specially designed backpack for professionals. Thanks to the stylish black exterior and tasteful design, it is ideally suited for the meeting room as well as for public transport on the way to the office. In situations where it seems inappropriate or unsuitable to wear a backpack, two leather handles allow the backpack to be turned into a briefcase.

The Versa's check-in friendly laptop compartment is suitable for a Macbook Pro up to 15" or a notebook up to 14.1", which are securely stowed thanks to the soft, fur-lined interior. An adjoining compartment for iPad/Kindle/tablet PCs also provide optimum storage for these devices. The compartment can be opened 180 degrees, making airport check-in easier than ever. The entire contents are protected by Everki's innovative and patented corner-guard system - keeping your laptop from getting damaged in areas that laptop manufacturers cite as most frequently in need of repair.

• Check-in friendly compartment for laptops up to 14.1" and Macbook Pros up to 15"
• Hard-case compartment with fast access to sunglasses and accessories
• Patented corner-guard system
• Kindle/iPad/tablet compartment with super-soft lining
• Lifetime protection for material and workmanship
• Trolley handle pass-through strap
• Extra spacious compartments
• Water-repellent exterior material made from high-quality nylon; rain protection

Technical data:
• Exterior dimensions (W x D x H): 33 x 20 x 43 cm
• Dimensions of laptop compartment (W x D x H): 25.5 x 3.8 x 36.4 cm
• Max. laptop size: 14.1"
• Weight: 1.98 kg
• Exterior colour: black



Manufacturer : EVERKI
Factory number : EKP127
Package weight : 1.978 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • Check-in friendly
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 35.8 cm (14.1”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 255 x 38 x 364 mm
    • Width
    • 330 mm
    • Depth
    • 200 mm
    • Height
    • 430 mm
  • Weights
    • Weight
    • 1.98 kg
Datasheet/manual