reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI 95363 :: Tempo Ultrabook bag 33.78 cm (13.3")



Tempo Ultrabook Tasche 33,78cm (13.3 Zoll)

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Check-in friendly
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 33.8 cm (13.3”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 320 x 18 x 227 mm
    • Width
    • 400 mm
    • Depth
    • 80 mm
    • Height
    • 300 mm
  • Weights
    • Weight
    • 1.23 kg

With its sleek, simple design and many unique and innovative features, Tempo is the ideal laptop bag for the travelling manager, CEO or designer who likes to travel light. In addition to the soft padding, Everki has equipped the bag with a padded compartment with soft lining that is exactly the right size for your Ultrabook or MacBook Air. Thanks to a strap and clasp system, the compartment always stays securely and reliably in place and can also be completely taken out of the bag.

As a result airport check-in is a breeze and your device is always well-protected from the dangers of travel.

• Check-in friendly laptop compartment system
• Kindle/iPad/tablet compartment with super-soft lining
• Lifetime protection for material and workmanship
• Trolley handle pass-through strap
• High-contrast inner lining
• Water-repellent outer material made from high-quality nylon

Technical data:
• Exterior dimensions (W x D x H): 40 x 8 x 30 cm
• Dimensions of laptop compartment (W x D x H): 32 x 1.75 x 22.7 cm
• Max. laptop size: 13.3"
• Weight: 1.23 kg
• Exterior colour: black



Manufacturer : EVERKI
Factory number : EKB428
Package weight : 1.28 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Check-in friendly
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 33.8 cm (13.3”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 320 x 18 x 227 mm
    • Width
    • 400 mm
    • Depth
    • 80 mm
    • Height
    • 300 mm
  • Weights
    • Weight
    • 1.23 kg
Datasheet/manual